Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1A 0.25Ohm DCR 0805
AEM 03024-018P technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 330Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.25Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.