Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 3A 0.03Ohm DCR 1206
AEM 03024-023P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.