
Fuse Chip Fast Acting 15A 65V SMD Solder Pad 2410 Fiberglass T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Height | 2.16mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AF2 |
| Voltage Rating (AC) | 65V |
| Width | 1.35mm |
| RoHS | Compliant |