Fuse Chip Fast Acting 1.5A SMD Solder Pad 0603 Ceramic T/R cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |