Fuse 1A 32V Fast Acting 2-Pin T/R
AEM F0603FF1000V032TM technical specifications.
| Current Rating | 1A |
| Type | Chip |
| Voltage Rating | 32V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.