Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.1A 1.5Ohm DCR 0402 T/R
AEM MCB0402G102PT-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | MCB0402 |
| Series | MCB |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.