Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0402 T/R
AEM MCB0402G301PT-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Series | MCB |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.