Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 0.35A 0.4Ohm DCR 0402 T/R
AEM MCB0402G700PT-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Series | MCB |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.