Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0603 T/R
AEM MCB0603G101PT-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Series | MCB |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.