Ind Bead Chip 420 Ohm 25% 100MHz Ferrite 210mA T/R
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.21A |
| Type | Chip |
| Impedance | 420Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |