Ferrite Beads Multi-Layer 450Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0603 T/R
AEM MCB0603G451PT-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Series | MCB |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.