Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 0.8A 0.1Ohm DCR 0805 T/R
AEM MCB0805F110PT-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Series | MCB |
| Height | 0.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.