Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.6A 0.1Ohm DCR 1206 T/R
AEM MCB1206F500PT-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | MCB1206 |
| Series | MCB |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.