The MHI0603C68NKB is a high frequency ceramic inductor with a core material of ceramic and a tolerance of 10%. It has an inductance of 0.068uH and a maximum DC current of 0.4A. The inductor has a maximum DC resistance of 0.8R and a minimum quality factor of 15(Typ). It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 15(Typ) |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |