Aemc 1026 technical specifications.
| Height | 196mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Resistance | 1000R |
| Weight | 1.5lb |
| Width | 112mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aemc 1026 to view detailed technical specifications.
No datasheet is available for this part.