37-position male circular connector for cable mounting. Features solder termination with gold over nickel barrier contact finish. Operates within a temperature range of -65 to 175 degrees Celsius.
Sign in to ask questions about the Aero-Electric Connector D38999/26WD35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector D38999/26WD35PN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26WD35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.