
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35
Sign in to ask questions about the Aeroflex/Metelics 1N751A-1JANTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aeroflex/Metelics 1N751A-1JANTX technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics 1N751A-1JANTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
