Diode Zener Single 13V 5% 500mW 2-Pin DO-213AA
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Voltage Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Not Compliant |