Metallurgically Bonded Glass Zener Diode 6.2V 500mW 5% 2-Pin DO-213AA
Aeroflex/Metelics JANTX1N4627UR-1 technical specifications.
| Package/Case | DO-213AA |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTX1N4627UR-1 to view detailed technical specifications.
No datasheet is available for this part.