Diode Zener Single 5.1V 5% 2-Pin DO-35
Aeroflex/Metelics JANTX1N751A-1 technical specifications.
| Package/Case | DO-35 |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.