JANTX1N963BUR-1 12 V 500 mW Surface Mount Zener Diode - DO-213AA
Aeroflex/Metelics JANTX1N963BUR-1 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.