Trans GP BJT NPN 70V 15A 6000mW 3-Pin(2+Tab) TO-3 Tray
Checking distributor stock and pricing after the page loads.
Aeroflex/Metelics JANTX2N3055 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 70V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 6W |
| RoHS | Not Compliant |