Res Thin Film 0505 50 Ohm 5% 5W Pad SMD
Aeroflex/Metelics NPCT50-50W50R0J technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.27mm |
| Length | 1.27mm |
| Military Standard | Not |
| Resistance | 50R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.