Sign in to ask questions about the Aerovox AMP00005D35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aerovox AMP00005D35 technical specifications.
| Max Operating Temperature | 46 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 23 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aerovox AMP00005D35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.