Film Capacitor, Polypropylene, 15% +Tol, 0% -Tol, 11.5uF, Stud Mount, CAN, ROHS COMPLIANT
Aerovox AMP0001F35 technical specifications.
| Max Operating Temperature | 46 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 11.5 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.