Film Capacitor, Polypropylene, 50uF,
Aerovox Z26P3750W technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 63.5 |
| Capacitance | 50 |
| Capacitor Type | FILM CAPACITOR |
| Series | SUPERMET |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.