Aerovox Z26P4462W technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 63.5 |
| Manufacturer Series | SUPERMET |
| Capacitance | 62 |
| Capacitor Type | FILM CAPACITOR |
| Series | SUPERMET |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.