Aerovox Z50P4410M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.75 |
| Manufacturer Series | SUPERMET |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| Series | SUPERMET |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.