Vector signal analysis software provides time, frequency, and modulation-domain analysis for complex RF and baseband signals. The base platform supports hardware connectivity to more than 400 Keysight instrument model numbers and can also analyze simulated or recorded IQ data. Tiered configurations support applications from sub-8 GHz RF design through advanced systems with up to 64 measurement channels and up to 512 parallel VSA instances. Automation interfaces include .NET, SCPI, macros, and programming examples for common engineering languages and tools.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Agilent Technologies 89600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Vector signal analysis software |
| Analysis domains | Time, frequency, and modulation |
| Supported hardware models | Over 400 Keysight instrument model numbers |
| Supported instrument platforms | Over 45 instrument platforms |
| Essentials tier frequency coverage | Up to 8GHz |
| Essentials tier analysis bandwidth | 160MHz |
| Standard tier frequency range | Up to 55GHz |
| Standard tier analysis bandwidth | 2.16GHz |
| Standard tier parallel VSA instances | Up to 4 |
| Advanced tier measurement channels | Up to 64 |
| Advanced tier parallel VSA instances | Up to 512 |
| Input channels | Up to 8, hardware dependent |
| RBW range | Less than 1 Hz to greater than 0.287 x maximum span |
| Trace layouts | Unlimited traces on detachable grids |
| Markers | Unlimited markers per trace |
| Automation interfaces | .NET, SCPI, and macro language |
Download the complete datasheet for Agilent Technologies 89600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Agilent Technologies 89600
Lab test procedures for Physical Layer (PHY) testing of the MC1319x ZigBee transceiver per IEEE 802.15.4 standards, covering receiver and transmitter performance.