MC1319x Physical Layer Lab Test Description (AN2985)
Lab test procedures for Physical Layer (PHY) testing of the MC1319x ZigBee transceiver per IEEE 802.15.4 standards, covering receiver and transmitter performance.
Overview
This application note (AN2985) outlines laboratory procedures for Physical Layer (PHY) testing of the MC1319x ZigBee and IEEE 802.15.4 compliant transceiver. The document details test setups and methodologies for evaluating receiver performance metrics, including Packet Error Rate (PER), sensitivity, maximum input power, and adjacent/alternate channel rejection. It also describes procedures for Energy Detect (ED), Link Quality Indicator (LQI), and Clear Channel Assessment (CCA) testing. The guide provides specific MC1319x register configurations required for testing and lists compatible laboratory equipment such as signal generators, frequency counters, and spectrum analyzers.
Use Cases
- ZigBee transceiver performance characterization
- IEEE 802.15.4 Physical Layer compliance testing
- RF laboratory test bench setup and calibration
- MC1319x register configuration for hardware diagnostic testing
Topics
Referenced Parts
MC1319x
Freescale Semiconductor
The MC1319x device is a ZigBee™ and IEEE® 802.15.4 Standard compliant transceiver
MF2421B
Anritsu
Frequency Counter ... ANR MF2421B
ML2438A
Anritsu
Power Meter 1 ANR ML2438A
53150A
Hewlett-Packard
Frequency Counter HP 53150A
FSEM
Rohde & Schwarz
Spectrum Analyzer 1 ... RS FSEM
FSQ
Rohde & Schwarz
Spectrum Analyzer 1 ... RS FSQ
FSU
Rohde & Schwarz
Spectrum Analyzer ... RS FSU
SMIQ
Rohde & Schwarz
Signal Generator 2 RS SMIQ
SMU200A
Rohde & Schwarz
Signal Generator 2 ... SMU200A
| 34401A | Agilent Technologies | Power Meter 1 ... AT 34401A |
| 89600 | Agilent Technologies | Vector Signal Analyzer 1 AT 89600 |
| 89641A | Agilent Technologies | Vector Signal Analyzer ... AT 89641A |
| E4407B | Agilent Technologies | Spectrum Analyzer 1 ... E4407B |
| E4438C | Agilent Technologies | Signal Generator 2 ... AT E4438C |
| E4440A | Agilent Technologies | Spectrum Analyzer 1 AT E4440A |
| N4010A | Agilent Technologies | Vector Signal Analyzer ... AT N4010A |
| MC1319x | Freescale Semiconductor | The MC1319x device is a ZigBee™ and IEEE® 802.15.4 Standard compliant transceiver |
| MF2421B | Anritsu | Frequency Counter ... ANR MF2421B |
| ML2438A | Anritsu | Power Meter 1 ANR ML2438A |
| 53150A | Hewlett-Packard | Frequency Counter HP 53150A |
| FSEM | Rohde & Schwarz | Spectrum Analyzer 1 ... RS FSEM |
| FSQ | Rohde & Schwarz | Spectrum Analyzer 1 ... RS FSQ |
| FSU | Rohde & Schwarz | Spectrum Analyzer ... RS FSU |
| SMIQ | Rohde & Schwarz | Signal Generator 2 RS SMIQ |
| SMU200A | Rohde & Schwarz | Signal Generator 2 ... SMU200A |