RF vector signal analyzer provides VXI-based, PC-controlled vector signal analysis over a DC to 6.0 GHz frequency range. The analyzer supports 36 MHz analysis bandwidth for digitally modulated RF and baseband measurements. Its performance includes 70 dBc dynamic range and sensitivity below -152 dBm/Hz. The modular platform supports IEEE 1394 computer interfacing and optional second-channel configurations for I/Q baseband or RF coverage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Agilent Technologies 89641A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | RF vector signal analyzer |
| Analyzer series | 89600 |
| Frequency range | DC to 6.0GHz |
| Analysis bandwidth | 36MHz |
| Dynamic range | 70dBc |
| Sensitivity | < -152dBm/Hz |
| Platform | VXI-based modular analyzer |
| Computer interface | IEEE 1394 FireWire |
| Second channel support | Optional I/Q baseband or RF channel |
| Measurement applications | GSM EDGE, cdma2000, W-CDMA, digital satellite video, LMDS, 802.11a/b/g WLAN and Bluetooth |
Download the complete datasheet for Agilent Technologies 89641A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Agilent Technologies 89641A
Lab test procedures for Physical Layer (PHY) testing of the MC1319x ZigBee transceiver per IEEE 802.15.4 standards, covering receiver and transmitter performance.