Vector signal generator platform provides RF coverage from 250 kHz to 1, 2, 3, 4, or 6 GHz depending on the installed frequency option. The instrument supports analog and digital modulation, broadband I/Q inputs, step and list sweep, and an internal modulation source with sine, square, ramp, triangle, pulse, and noise waveforms. Output level ranges extend down to -136 dBm, with maximum power dependent on frequency option and attenuator configuration. Remote control is supported through GPIB, RS-232, and LAN interfaces using SCPI-compatible commands. The instrument operates from 0 to 55 °C and has a rack-mountable 133 mm by 426 mm by 432 mm chassis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Agilent Technologies E4438C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Instrument type | Vector signal generator |
| Frequency range | 250 kHz to 6 GHz, option dependent |
| Frequency minimum | 100kHz |
| Frequency resolution | 0.01Hz |
| Output level range | Up to +17 to -136, option and frequency dependentdBm |
| Level resolution | 0.02dB |
| RF reference output frequency | 10MHz |
| RF reference output amplitude | 4 ±2dBm |
| RF reference input impedance | 50ohm |
| Internal modulation waveforms | Sine, square, ramp, triangle, pulse, noise |
| Internal modulation sine rate range | 0.1 to 100000Hz |
| I/Q input impedance | 50 or 600ohm |
| Arbitrary waveform memory | 8 with Option 601; 64 with Option 602MSa/channel |
| Sample rate | 0.000001 to 100MHz |
| Remote interfaces | GPIB, RS-232, LAN 10BaseT |
| Power requirement | 90 to 254 V; 50/60/400 Hz nominal; 300 W maximum |
| Operating temperature range | 0 to 55°C |
| Storage temperature range | -40 to 71°C |
| Dimensions | 133 H x 426 W x 432 Dmm |
| Net weight | <16kg |
Download the complete datasheet for Agilent Technologies E4438C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Agilent Technologies E4438C
Lab test procedures for Physical Layer (PHY) testing of the MC1319x ZigBee transceiver per IEEE 802.15.4 standards, covering receiver and transmitter performance.