Network, spectrum, and impedance analyzer combines RF swept network analysis, spectrum analysis, and impedance measurement in a bench instrument. The spectrum-analyzer function covers 2 Hz to 1.8 GHz, while network and impedance measurements cover 100 kHz to 1.8 GHz. It supports narrow-resolution-bandwidth sweeps down to 1 Hz and provides an internal RF source with leveled output for RF measurements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Agilent 4396B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Instrument function | Network analyzer, spectrum analyzer, impedance analyzer |
| Spectrum analyzer frequency range | 2 to 1.8e9Hz |
| Network analyzer frequency range | 100e3 to 1.8e9Hz |
| Impedance analyzer frequency range | 100e3 to 1.8e9Hz |
| Resolution bandwidth range | 1 to 3e6Hz |
| Network analyzer dynamic range | 105dB |
| Source output level range | -60 to +20dBm |
| RF input impedance | 50ohm |
Download the complete datasheet for Agilent 4396B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Agilent 4396B
Low-cost analog-to-analog isolator circuit offering 2500V rms isolation with 0.05% linearity using the AD7400A modulator and ADuM5000 isoPower DC-to-DC converter.