Agilent 6030A-230-833 technical specifications.
| Height | 132.6mm |
| Length | 503.7mm |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 17A |
| Output Voltage | 200V |
| Reach SVHC Compliant | Yes |
| Weight | 16.3kg |
| Width | 425.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6030A-230-833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
