Agilent 6629A-230-902 technical specifications.
| Current - Output 2 | 1A |
| Current - Output 3 | 2A |
| Height | 132.6mm |
| Length | 497.8mm |
| Max Output Current | 2A |
| Max Output Voltage | 50V |
| Min Output Voltage | 0V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 230V |
| Output Current | 200mA |
| Output Voltage | 16V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | 50V |
| Voltage - Output 3 | 16V |
| Weight | 17.4kg |
| Width | 425.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6629A-230-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.