The 6645A-240-PLG is a benchtop power supply with a maximum output voltage of 120V and a maximum output current of 1.5A. It operates on a supply voltage of 240V and has a height of 88.1mm, length of 439mm, and width of 425.5mm. The unit weighs 14.2kg and is compliant with Reach SVHC regulations. It is designed for use in test and measurement applications, specifically in benchtop power supplies, and is part of the linear and switching category.
Sign in to ask questions about the Agilent 6645A-240-PLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent 6645A-240-PLG technical specifications.
| Height | 88.1mm |
| Length | 439mm |
| Max Output Current | 1.5A |
| Max Output Voltage | 120V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 1.5A |
| Output Voltage | 120V |
| Reach SVHC Compliant | Yes |
| Weight | 14.2kg |
| Width | 425.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6645A-240-PLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.