Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SC-70, SOT-363, 6 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Supply Current-Max | 57 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |