RF Small Signal Bipolar Transistor, 0.016A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SMT, 4 PIN
Agilent AT-31011-TR1G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent AT-31011-TR1G to view detailed technical specifications.
No datasheet is available for this part.