
The Agilent HCNW139 is a single-channel isolated interface with a data rate of 100Kbps and an output voltage of 18V. It has a package type of PDIP and is packaged in rail/Tube. The device has an isolation voltage of 5kV and contains lead, making it non-RoHS compliant. It is Reach SVHC compliant and has an input current of 12mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 100Kbps |
| Input Current | 12mA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
