Agilent HCPL-090J technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Mbps |
| Input Current | 10A |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-090J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.