Industrial-grade analog circuit IC featuring a single function and 8 terminals. Operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 5V (4.5V to 5.5V). Housed in an R-XDSO-G8 SMT-8 package with dual terminal positions, measuring 9.8mm in length and 6.35mm in width.
Agilent HCPL-7510-300E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G8 |
| Width | 6.35 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HCPL-7510-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.