The HCPL-7860 is an 8-pin dual analog-to-digital converter from Agilent, featuring a 15-bit resolution and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device is packaged in a 7.62mm wide, 9.8mm long R-PDIP-T8 package, suitable for through-hole mounting.
Agilent HCPL-7860 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 15 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HCPL-7860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.