The HDCS-2000 is a commercial-grade IC with a quad terminal position and 44 pins. It operates within a temperature range of -5°C to 65°C and has a supply voltage of 3.3V to 3.6V. The device is packaged in a 14.6mm x 14.6mm S-PQFP-G44 package. It is designed for use in commercial applications and has a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Number of Terminals | 44 |
| Min Operating Temperature | -5 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14.6 |
| Length | 14.6 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |