The HDMP-1514 is a specialized telecom IC with 80 terminals and a quad terminal position. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.55mA. The HDMP-1514 is packaged in a 80-pin QFP with dimensions of 14mm width and 20mm length.
Agilent HDMP-1514 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.55 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HDMP-1514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.