The HDMP-2634 is a 64-terminal IC with a quad flat package and a nominal supply voltage of 3.3V. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a single function and a pin count of 64. Its dimensions are 13.8mm in width and length, and it conforms to the JEDEC package code S-MQFP-G64.
Agilent HDMP-2634 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQFP-G64 |
| Width | 13.8 |
| Length | 13.8 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HDMP-2634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.