Agilent HDMP-3268 technical specifications.
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 400 |
| Number of Functions | 1 |
| Supply Current-Max | 0.0015 |
| Supply Voltage-Nom | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HDMP-3268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.