The HSDL-3208-S21 is a 7-pin interface circuit from Agilent with a nominal supply voltage of 3V and a minimum and maximum supply voltage of 2.4V and 3.6V, respectively. It operates within a temperature range of -25 to 70°C. The device has 1 function and is packaged in a JEDEC R-XXMA-X7 package. It is a single-function interface circuit with 7 terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |