Agilent HSDL-3602-007 technical specifications.
| Data Rate | 4Mbps |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Nominal Supply Current | 2.5mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Wavelength | 880nm |
| Width | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSDL-3602-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.