The HSMD-C190 is a surface mount LED with a DC rated voltage of 2.2V and a luminous intensity of 8mcd. It has a viewing angle of 170° and is packaged in a 0603 case. The LED is lead free and RoHS compliant, with a power dissipation of 52mW. It is available in cut tape packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Agilent HSMD-C190 technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Surface Mount, Vertical |
| Packaging | Cut Tape |
| Power Dissipation | 52mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.2V |
| Wavelength | 604nm |
| Width | 800um |
| RoHS | Not Compliant |
No datasheet is available for this part.