Sign in to ask questions about the Agilent HSMS-2812-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent HSMS-2812-TR1 technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMS-2812-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.